OPA2277UA/2K5 | |
---|---|
DigiKey Part Number | 296-23667-2-ND - Tape & Reel (TR) 296-23667-1-ND - Cut Tape (CT) 296-23667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2277UA/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2277UA/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 790µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
10 | ¥38.71700 | ¥387.17 |
25 | ¥36.60600 | ¥915.15 |
100 | ¥31.72430 | ¥3,172.43 |
250 | ¥30.09716 | ¥7,524.29 |
500 | ¥27.00598 | ¥13,502.99 |
1,000 | ¥22.77621 | ¥22,776.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.63740 | ¥54,093.50 |