AD823ARZ-R7 | |
---|---|
DigiKey Part Number | AD823ARZ-R7TR-ND - Tape & Reel (TR) AD823ARZ-R7CT-ND - Cut Tape (CT) AD823ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD823ARZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD823ARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
-3db Bandwidth | 16 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
10 | ¥59.54600 | ¥595.46 |
25 | ¥56.77560 | ¥1,419.39 |
100 | ¥49.29740 | ¥4,929.74 |
250 | ¥47.08160 | ¥11,770.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥42.92721 | ¥32,195.41 |
1,500 | ¥37.38821 | ¥56,082.32 |
2,250 | ¥36.00346 | ¥81,007.78 |