AM26C31IPWR | |
---|---|
DigiKey Part Number | 296-30087-2-ND - Tape & Reel (TR) 296-30087-1-ND - Cut Tape (CT) 296-30087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31IPWR |
Description | IC DRIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.77500 | ¥67.75 |
25 | ¥6.43040 | ¥160.76 |
100 | ¥5.28100 | ¥528.10 |
250 | ¥4.93684 | ¥1,234.21 |
500 | ¥4.36282 | ¥2,181.41 |
1,000 | ¥3.44435 | ¥3,444.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.21470 | ¥6,429.40 |
6,000 | ¥3.05396 | ¥18,323.76 |
10,000 | ¥2.93916 | ¥29,391.60 |