ST26C31BTR | |
---|---|
DigiKey Part Number | 497-2065-2-ND - Tape & Reel (TR) 497-2065-1-ND - Cut Tape (CT) 497-2065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST26C31BTR |
Description | IC DRIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ST26C31BTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.40700 | ¥134.07 |
25 | ¥12.64640 | ¥316.16 |
100 | ¥10.77540 | ¥1,077.54 |
250 | ¥10.11776 | ¥2,529.44 |
500 | ¥8.85312 | ¥4,426.56 |
1,000 | ¥7.33538 | ¥7,335.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.82951 | ¥17,073.78 |
5,000 | ¥6.57656 | ¥32,882.80 |
12,500 | ¥6.32361 | ¥79,045.12 |