ADP5052ACPZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP5052ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP5052ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP5052ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5052ACPZ-R7 |
Description | IC REG 5OUT BCK/LNR SYNC 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 5 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (1) 740kHz 48-LFCSP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5052ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (4), Linear (LDO) (1) | |
Number of Outputs | 5 | |
Frequency - Switching | 740kHz | |
Voltage/Current - Output 1 | 0.85V ~ 1.6V, PROG | |
Voltage/Current - Output 2 | 3.3V ~ 5V, PROG | |
Voltage/Current - Output 3 | 1.2V ~ 1.8V, 1.2A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.29000 | ¥99.29 |
10 | ¥89.71300 | ¥897.13 |
25 | ¥85.54600 | ¥2,138.65 |
100 | ¥74.27770 | ¥7,427.77 |
250 | ¥70.93960 | ¥17,734.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥64.68009 | ¥48,510.07 |
1,500 | ¥56.33427 | ¥84,501.40 |