HZ0805E601R-10

DigiKey Part Number
240-2399-2-ND - Tape & Reel (TR)
240-2399-1-ND - Cut Tape (CT)
240-2399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HZ0805E601R-10
Description
FERRITE BEAD 600 OHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
HZ0805E601R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.28000¥1.28
10¥1.01200¥10.12
25¥0.78880¥19.72
50¥0.65460¥32.73
100¥0.56450¥56.45
250¥0.45160¥112.90
500¥0.40636¥203.18
1,000¥0.39743¥397.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.39743¥1,589.72
Manufacturers Standard Package