NB3L553DG | |
---|---|
DigiKey Part Number | NB3L553DGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB3L553DG |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3L553DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.89000 | ¥19.89 |
10 | ¥17.89500 | ¥178.95 |
98 | ¥14.38439 | ¥1,409.67 |
294 | ¥13.50622 | ¥3,970.83 |
588 | ¥11.81784 | ¥6,948.89 |
1,078 | ¥9.79194 | ¥10,555.71 |
2,548 | ¥9.11665 | ¥23,229.22 |
5,096 | ¥8.77899 | ¥44,737.73 |