MAX3221IDBR | |
---|---|
DigiKey Part Number | 296-9595-2-ND - Tape & Reel (TR) 296-9595-1-ND - Cut Tape (CT) 296-9595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221IDBR |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221IDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.11600 | ¥61.16 |
25 | ¥5.80600 | ¥145.15 |
100 | ¥4.76830 | ¥476.83 |
250 | ¥4.45692 | ¥1,114.23 |
500 | ¥3.93874 | ¥1,969.37 |
1,000 | ¥3.10946 | ¥3,109.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.90217 | ¥5,804.34 |
6,000 | ¥2.75706 | ¥16,542.36 |
10,000 | ¥2.65341 | ¥26,534.10 |