TPS565201DDCR | |
---|---|
DigiKey Part Number | 296-49006-2-ND - Tape & Reel (TR) 296-49006-1-ND - Cut Tape (CT) 296-49006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS565201DDCR |
Description | IC REG BUCK ADJ 5A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS565201DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥10.27000 | ¥102.70 |
25 | ¥9.75000 | ¥243.75 |
100 | ¥8.01030 | ¥801.03 |
250 | ¥7.48768 | ¥1,871.92 |
500 | ¥6.61694 | ¥3,308.47 |
1,000 | ¥5.22390 | ¥5,223.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.87564 | ¥14,626.92 |
6,000 | ¥4.63186 | ¥27,791.16 |
15,000 | ¥4.45773 | ¥66,865.95 |