KMB210S | |
---|---|
DigiKey Part Number | 1655-KMB210STR-ND - Tape & Reel (TR) 1655-KMB210SCT-ND - Cut Tape (CT) 1655-KMB210SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMB210S |
Description | BRIDGE RECT 1PHASE 100V 2A MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.39900 | ¥33.99 |
100 | ¥2.36030 | ¥236.03 |
500 | ¥1.84310 | ¥921.55 |
1,000 | ¥1.49813 | ¥1,498.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33924 | ¥4,017.72 |
6,000 | ¥1.27115 | ¥7,626.90 |
9,000 | ¥1.18035 | ¥10,623.15 |
30,000 | ¥1.15311 | ¥34,593.30 |