BAS4002ARPPE6327HTSA1 | |
---|---|
DigiKey Part Number | BAS4002ARPPE6327HTSA1TR-ND - Tape & Reel (TR) BAS4002ARPPE6327HTSA1CT-ND - Cut Tape (CT) BAS4002ARPPE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS4002ARPPE6327HTSA1 |
Description | BRIDGE RECT 1P 40V 200MA SOT143 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAS4002ARPPE6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 200 mA | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 200 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.01500 | ¥40.15 |
100 | ¥2.79220 | ¥279.22 |
500 | ¥2.17986 | ¥1,089.93 |
1,000 | ¥1.77176 | ¥1,771.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58386 | ¥4,751.58 |
6,000 | ¥1.50333 | ¥9,019.98 |
9,000 | ¥1.39594 | ¥12,563.46 |
30,000 | ¥1.36373 | ¥40,911.90 |