BGX50AE6327HTSA1 | |
---|---|
DigiKey Part Number | BGX50AE6327HTSA1TR-ND - Tape & Reel (TR) BGX50AE6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BGX50AE6327HTSA1 |
Description | BRIDGE RECT 1P 70V 140MA SOT143 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 70 V Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | BGX50AE6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 70 V | |
Current - Average Rectified (Io) | 140 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 100 mA | |
Current - Reverse Leakage @ Vr | 200 nA @ 500 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.84100 | ¥28.41 |
100 | ¥1.70350 | ¥170.35 |
500 | ¥1.57760 | ¥788.80 |
1,000 | ¥1.07269 | ¥1,072.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98753 | ¥2,962.59 |
6,000 | ¥0.94652 | ¥5,679.12 |
9,000 | ¥0.85187 | ¥7,666.83 |
30,000 | ¥0.83925 | ¥25,177.50 |
75,000 | ¥0.78877 | ¥59,157.75 |