MB10S-13 | |
---|---|
DigiKey Part Number | MB10S-13DITR-ND - Tape & Reel (TR) MB10S-13DICT-ND - Cut Tape (CT) MB10S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10S-13 |
Description | BRIDGE RECT 1PHASE 1KV 800MA MBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBS |
Datasheet | Datasheet |
EDA/CAD Models | MB10S-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 800 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.15920 | ¥115.92 |
500 | ¥1.02770 | ¥513.85 |
1,000 | ¥0.79972 | ¥799.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71576 | ¥2,147.28 |
6,000 | ¥0.69976 | ¥4,198.56 |
9,000 | ¥0.61979 | ¥5,578.11 |
30,000 | ¥0.61180 | ¥18,354.00 |
75,000 | ¥0.51983 | ¥38,987.25 |
150,000 | ¥0.51003 | ¥76,504.50 |