ZLDO1117QG33TA | |
---|---|
DigiKey Part Number | ZLDO1117QG33TADITR-ND - Tape & Reel (TR) ZLDO1117QG33TADICT-ND - Cut Tape (CT) ZLDO1117QG33TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLDO1117QG33TA |
Description | IC REG LINEAR 3.3V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.76100 | ¥47.61 |
25 | ¥4.47160 | ¥111.79 |
100 | ¥3.64960 | ¥364.96 |
250 | ¥3.38996 | ¥847.49 |
500 | ¥2.88498 | ¥1,442.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.30800 | ¥2,308.00 |
2,000 | ¥2.09160 | ¥4,183.20 |
5,000 | ¥1.94736 | ¥9,736.80 |
10,000 | ¥1.87523 | ¥18,752.30 |
25,000 | ¥1.80311 | ¥45,077.75 |