BSS138K | |
---|---|
DigiKey Part Number | BSS138KTR-ND - Tape & Reel (TR) BSS138KCT-ND - Cut Tape (CT) BSS138KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138K |
Description | MOSFET N-CH 50V 220MA SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BSS138K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 2.5V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 50mA, 5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.4 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 58 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.95400 | ¥19.54 |
100 | ¥0.98600 | ¥98.60 |
500 | ¥0.80456 | ¥402.28 |
1,000 | ¥0.59693 | ¥596.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50219 | ¥1,506.57 |
6,000 | ¥0.48014 | ¥2,880.84 |
9,000 | ¥0.41526 | ¥3,737.34 |
30,000 | ¥0.40747 | ¥12,224.10 |
75,000 | ¥0.33740 | ¥25,305.00 |
150,000 | ¥0.33221 | ¥49,831.50 |