CDBQC0530L-HF | |
---|---|
DigiKey Part Number | 641-1889-2-ND - Tape & Reel (TR) 641-1889-1-ND - Cut Tape (CT) 641-1889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQC0530L-HF |
Description | DIODE SCHOTTKY 30V 500MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQC0530L-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 36pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.15430 | ¥115.43 |
500 | ¥1.02294 | ¥511.47 |
1,000 | ¥0.79602 | ¥796.02 |
2,000 | ¥0.71245 | ¥1,424.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.69652 | ¥3,482.60 |
10,000 | ¥0.61692 | ¥6,169.20 |
25,000 | ¥0.60896 | ¥15,224.00 |
50,000 | ¥0.51741 | ¥25,870.50 |
125,000 | ¥0.49751 | ¥62,188.75 |