103AT-2 | |
---|---|
DigiKey Part Number | 4316-103AT-2-ND |
Manufacturer | |
Manufacturer Product Number | 103AT-2 |
Description | NTC THERMISTOR 10KOHM 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 110°C | |
Power - Max | 10 mW | |
Length - Lead Wire | 0.49" (12.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.25400 | ¥52.54 |
25 | ¥4.52840 | ¥113.21 |
50 | ¥4.36600 | ¥218.30 |
100 | ¥3.71900 | ¥371.90 |
500 | ¥3.23384 | ¥1,616.92 |
1,000 | ¥2.82959 | ¥2,829.59 |
5,000 | ¥2.50622 | ¥12,531.10 |