KST221JLFS | |
---|---|
DigiKey Part Number | 401-1848-2-ND - Tape & Reel (TR) 401-1848-1-ND - Cut Tape (CT) 401-1848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KST221JLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KST221JLFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 1.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥7.11800 | ¥71.18 |
25 | ¥6.65000 | ¥166.25 |
100 | ¥5.77400 | ¥577.40 |
250 | ¥5.25360 | ¥1,313.40 |
500 | ¥4.87072 | ¥2,435.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.79271 | ¥6,792.71 |
3,000 | ¥6.15590 | ¥18,467.70 |
5,000 | ¥5.73136 | ¥28,656.80 |
10,000 | ¥5.30682 | ¥53,068.20 |