103AT-4-70261 | |
---|---|
DigiKey Part Number | 4316-103AT-4-70261-ND |
Manufacturer | |
Manufacturer Product Number | 103AT-4-70261 |
Description | NTC THERMISTOR 10KOHM 1% SHAPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -30°C ~ 90°C | |
Power - Max | 10 mW | |
Length - Lead Wire | 3.62" (92.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥5.78800 | ¥57.88 |
100 | ¥4.09830 | ¥409.83 |
1,000 | ¥3.11841 | ¥3,118.41 |
5,000 | ¥2.76199 | ¥13,809.95 |
10,000 | ¥2.55707 | ¥25,570.70 |