BSZ0506NSATMA1 | |
---|---|
DigiKey Part Number | BSZ0506NSATMA1TR-ND - Tape & Reel (TR) BSZ0506NSATMA1CT-ND - Cut Tape (CT) BSZ0506NSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ0506NSATMA1 |
Description | MOSFET N-CH 30V 15A/40A TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 40A (Tc) 2.1W (Ta), 27W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.29700 | ¥62.97 |
100 | ¥4.89780 | ¥489.78 |
500 | ¥4.15172 | ¥2,075.86 |
1,000 | ¥3.38199 | ¥3,381.99 |
2,000 | ¥3.18377 | ¥6,367.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.03215 | ¥15,160.75 |
10,000 | ¥2.89221 | ¥28,922.10 |
25,000 | ¥2.88667 | ¥72,166.75 |