BAS316-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BAS316-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS316-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS316-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316-AU_R1_000A1 |
Description | SOD-323, SWITCHING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 100 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.99300 | ¥9.93 |
100 | ¥0.53770 | ¥53.77 |
500 | ¥0.42264 | ¥211.32 |
1,000 | ¥0.29350 | ¥293.50 |
2,000 | ¥0.24314 | ¥486.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16163 | ¥808.15 |
10,000 | ¥0.13756 | ¥1,375.60 |
25,000 | ¥0.12725 | ¥3,181.25 |
50,000 | ¥0.12109 | ¥6,054.50 |