FT230XS-R

DigiKey Part Number
768-1135-2-ND - Tape & Reel (TR)
768-1135-1-ND - Cut Tape (CT)
768-1135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT230XS-R
Description
IC USB SERIAL BASIC UART 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART USB 2.0 UART Interface 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
FT230XS-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART
Interface
UART
Standards
USB 2.0
Voltage - Supply
3.3V ~ 5V
Current - Supply
8mA
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.21000¥19.21
25¥18.61760¥465.44
100¥18.02260¥1,802.26
250¥16.40736¥4,101.84
500¥14.98340¥7,491.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.98339¥44,950.17
Manufacturers Standard Package