FT230XS-U | |
---|---|
DigiKey Part Number | 768-1154-5-ND |
Manufacturer | |
Manufacturer Product Number | FT230XS-U |
Description | IC USB SERIAL BASIC UART 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to UART USB 2.0 UART Interface 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | FT230XS-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to UART | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
25 | ¥17.97960 | ¥449.49 |
100 | ¥17.40480 | ¥1,740.48 |
250 | ¥15.84492 | ¥3,961.23 |
500 | ¥14.46978 | ¥7,234.89 |