ESP32-WROOM-32E-N4

DigiKey Part Number
1965-ESP32-WROOM-32E-N4TR-ND - Tape & Reel (TR)
1965-ESP32-WROOM-32E-N4CT-ND - Cut Tape (CT)
1965-ESP32-WROOM-32E-N4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROOM-32E-N4
Description
RF TXRX MOD BT WIFI TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-WROOM-32E-N4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
2.4GHz ~ 2.5GHz
Data Rate
150Mbps
Power - Output
20dBm
Sensitivity
-98dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
ESP32-D0WD-V3
Memory Size
4MB Flash, 448kB ROM, 536kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
38-SMD Module
Base Product Number
In-Stock: 10,035
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.35000¥20.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥20.34992¥13,227.45
Manufacturers Standard Package