10033526-N3212LF | |
---|---|
DigiKey Part Number | 609-4700-2-ND - Tape & Reel (TR) 609-4700-1-ND - Cut Tape (CT) 609-4700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10033526-N3212LF |
Description | CONN RCPT MINI USB B 5POS SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10033526-N3212LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - mini B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30V | |
Mating Cycles | 5000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.20500 | ¥52.05 |
25 | ¥4.99160 | ¥124.79 |
50 | ¥4.88480 | ¥244.24 |
100 | ¥4.67220 | ¥467.22 |
250 | ¥4.24708 | ¥1,061.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥3.71620 | ¥2,787.15 |
1,500 | ¥3.18535 | ¥4,778.03 |
3,750 | ¥3.07916 | ¥11,546.85 |
5,250 | ¥2.97298 | ¥15,608.15 |
18,750 | ¥2.76062 | ¥51,761.62 |