74LVC1G19GW,125 | |
---|---|
DigiKey Part Number | 1727-6072-2-ND - Tape & Reel (TR) 1727-6072-1-ND - Cut Tape (CT) 1727-6072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G19GW,125 |
Description | IC DECODER/DEMUX 1X1:2 SOT363 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 32mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53186 | ¥1,595.58 |
6,000 | ¥0.47868 | ¥2,872.08 |
15,000 | ¥0.42549 | ¥6,382.35 |
30,000 | ¥0.39890 | ¥11,967.00 |
75,000 | ¥0.35369 | ¥26,526.75 |
150,000 | ¥0.34039 | ¥51,058.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.05200 | ¥20.52 |
25 | ¥1.79640 | ¥44.91 |
100 | ¥1.16330 | ¥116.33 |
250 | ¥0.96316 | ¥240.79 |
500 | ¥0.77040 | ¥385.20 |
1,000 | ¥0.59070 | ¥590.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.12500 | ¥21.25 |
25 | ¥1.86000 | ¥46.50 |
100 | ¥1.20460 | ¥120.46 |
250 | ¥0.99736 | ¥249.34 |
500 | ¥0.79776 | ¥398.88 |
1,000 | ¥0.61166 | ¥611.66 |