PI5A3157CEX | |
---|---|
DigiKey Part Number | PI5A3157CEXTR-ND - Tape & Reel (TR) PI5A3157CEXCT-ND - Cut Tape (CT) PI5A3157CEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A3157CEX |
Description | IC SWITCH SPDTX1 13OHM SOT363-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13Ohm SOT-363-6 (SC-70) |
Datasheet | Datasheet |
EDA/CAD Models | PI5A3157CEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 13Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.2ns, 3.5ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 2.3pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363-6 (SC-70) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.42300 | ¥24.23 |
25 | ¥2.21360 | ¥55.34 |
100 | ¥1.64840 | ¥164.84 |
250 | ¥1.49416 | ¥373.54 |
500 | ¥1.23642 | ¥618.21 |
1,000 | ¥0.92731 | ¥927.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82090 | ¥2,462.70 |
6,000 | ¥0.77115 | ¥4,626.90 |
15,000 | ¥0.72140 | ¥10,821.00 |
30,000 | ¥0.66169 | ¥19,850.70 |
75,000 | ¥0.63682 | ¥47,761.50 |