NCV33072ADR2G | |
---|---|
DigiKey Part Number | NCV33072ADR2GOSTR-ND - Tape & Reel (TR) NCV33072ADR2GOSCT-ND - Cut Tape (CT) NCV33072ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33072ADR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33072ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.51900 | ¥65.19 |
25 | ¥6.12120 | ¥153.03 |
100 | ¥4.63940 | ¥463.94 |
250 | ¥3.94860 | ¥987.15 |
500 | ¥3.75122 | ¥1,875.61 |
1,000 | ¥2.86276 | ¥2,862.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.66530 | ¥6,663.25 |
5,000 | ¥2.56660 | ¥12,833.00 |
12,500 | ¥2.46788 | ¥30,848.50 |
25,000 | ¥2.44344 | ¥61,086.00 |