W1049B050 | |
---|---|
DigiKey Part Number | 553-1826-ND |
Manufacturer | |
Manufacturer Product Number | W1049B050 |
Description | RF ANT 2.4GHZ WHIP/TILT CONN MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Tilt RF Antenna 2.4GHz ~ 2.5GHz 2dBi U.FL (UMCC), IPEX MHF1 Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 127mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.248" (82.50mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.86000 | ¥26.86 |
20 | ¥24.11350 | ¥482.27 |
40 | ¥22.79600 | ¥911.84 |
100 | ¥19.75680 | ¥1,975.68 |
260 | ¥18.74388 | ¥4,873.41 |
500 | ¥16.81864 | ¥8,409.32 |
1,000 | ¥14.18445 | ¥14,184.45 |
2,500 | ¥13.47524 | ¥33,688.10 |
5,000 | ¥12.96864 | ¥64,843.20 |