1513472-1 | |
---|---|
DigiKey Part Number | A140972-ND |
Manufacturer | |
Manufacturer Product Number | 1513472-1 |
Description | UAM ASSEMBLY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.44GHz, 5.51GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ Module RF Antenna 2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.875GHz 3dBi U.FL (UMCC), IPEX MHF1 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1513472-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.51GHz | |
Frequency Range | 2.4GHz ~ 2.4835GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 10 W | |
Features | Cable - 595mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.64000 | ¥53.64 |
5 | ¥50.92200 | ¥254.61 |
10 | ¥45.56700 | ¥455.67 |
30 | ¥44.22900 | ¥1,326.87 |