FDLL333

DigiKey Part Number
FDLL333TR-ND - Tape & Reel (TR)
FDLL333CT-ND - Cut Tape (CT)
FDLL333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDLL333
Description
DIODE GEN PURP 125V 200MA SOD80
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 125 V 200mA Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 300 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
3 nA @ 125 V
Capacitance @ Vr, F
6pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.60100¥16.01
100¥0.78070¥78.07
500¥0.65118¥325.59
1,000¥0.45251¥452.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.39215¥980.38
5,000¥0.36375¥1,818.75
12,500¥0.30165¥3,770.62
25,000¥0.29632¥7,408.00
62,500¥0.26616¥16,635.00
125,000¥0.23067¥28,833.75
Manufacturers Standard Package