ADP1031ACPZ-2-R7 | |
---|---|
DigiKey Part Number | 505-ADP1031ACPZ-2-R7TR-ND - Tape & Reel (TR) 505-ADP1031ACPZ-2-R7CT-ND - Cut Tape (CT) 505-ADP1031ACPZ-2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1031ACPZ-2-R7 |
Description | ISO UPMU & DIGI 5.0VOUT2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller General Purpose 41-LFCSP (9x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1031ACPZ-2-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | General Purpose | |
Voltage - Input | 4.5V ~ 60V | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 41-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 41-LFCSP (9x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.58000 | ¥113.58 |
10 | ¥104.40300 | ¥1,044.03 |
25 | ¥100.07280 | ¥2,501.82 |
100 | ¥88.17210 | ¥8,817.21 |
250 | ¥83.84444 | ¥20,961.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥78.43517 | ¥58,826.38 |