ADS8681IRUMT | |
---|---|
DigiKey Part Number | 296-44370-2-ND - Tape & Reel (TR) 296-44370-1-ND - Cut Tape (CT) 296-44370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8681IRUMT |
Description | IC ADC 16BIT SAR 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8681IRUMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.34000 | ¥97.34 |
10 | ¥87.92800 | ¥879.28 |
25 | ¥83.83560 | ¥2,095.89 |
100 | ¥72.79510 | ¥7,279.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥69.52364 | ¥17,380.91 |
500 | ¥63.38916 | ¥31,694.58 |
1,250 | ¥55.20990 | ¥69,012.38 |