TMS320F28335ZJZS | |
---|---|
DigiKey Part Number | 296-32771-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28335ZJZS |
Description | IC MCU 32BIT 512KB FLASH 176BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit Single-Core 150MHz 512KB (256K x 16) FLASH 176-BGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28335ZJZS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 150MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 34K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.805V ~ 1.995V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-BGA (15x15) | |
Package / Case | 176-BGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.06000 | ¥252.06 |
10 | ¥232.50800 | ¥2,325.08 |
25 | ¥222.05840 | ¥5,551.46 |
126 | ¥198.54595 | ¥25,016.79 |
252 | ¥189.40238 | ¥47,729.40 |