512KB (256K x 16) Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,608 In Stock | 1 : ¥121.57000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 41 | 512KB (256K x 16) | FLASH | - | 50K x 16 | 1.14V ~ 3.47V | A/D 14x12b; D/A 3x12b | External | -40°C ~ 105°C (TA) | - | - | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad | |||
285 In Stock | 1 : ¥219.20000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
199 In Stock | 1 : ¥221.34000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-BGA (15x15) | 176-BGA | |||
914 In Stock | 1 : ¥246.37000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
191 In Stock | 1 : ¥252.06000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-BGA (15x15) | 176-BGA | |||
255 In Stock | 1 : ¥250.07000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
257 In Stock | 1 : ¥250.97000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, Ethernet, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 169 | 512KB (256K x 16) | FLASH | - | 86K x 16 | 1.14V ~ 1.26V | A/D 96x12/16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
1,002 In Stock | 1 : ¥473.38000 Tray | Tray | Active | Not Verified | 56800E | 16-Bit | 60MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, Temp Sensor, WDT | 62 | 512KB (256K x 16) | FLASH | - | 18K x 16 | 2.25V ~ 3.6V | A/D 16x12b | External | -40°C ~ 105°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
405 In Stock | 1 : ¥512.03000 Tray | Tray | Active | Not Verified | 56800E | 16-Bit | 60MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, Temp Sensor, WDT | 76 | 512KB (256K x 16) | FLASH | - | 18K x 16 | 2.25V ~ 3.6V | A/D 16x12b | External | -40°C ~ 105°C (TA) | - | - | Surface Mount | 160-LQFP (24x24) | 160-LQFP | |||
103 In Stock | 1 : ¥289.97000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
436 In Stock | 1 : ¥326.53000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-BGA (15x15) | 176-BGA | |||
282 In Stock | 1 : ¥131.44000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 41 | 512KB (256K x 16) | FLASH | - | 50K x 16 | 1.14V ~ 3.47V | A/D 14x12b; D/A 3x12b | External | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad | |||
335 In Stock | 1 : ¥146.22000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 512KB (256K x 16) | FLASH | - | 66K x 16 | 1.14V ~ 3.47V | A/D 20x12b; D/A 3x12b | Internal | -40°C ~ 105°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
400 In Stock | 1 : ¥154.38000 Bulk | Bulk | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 41 | 512KB (256K x 16) | FLASH | - | 50K x 16 | 1.14V ~ 3.47V | A/D 14x12b; D/A 3x12b | External | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad | |||
600 In Stock | 1 : ¥162.96000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 512KB (256K x 16) | FLASH | - | 50K x 16 | 1.14V ~ 3.47V | A/D 17x12b; D/A 3x12b | External | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
144 In Stock | 1 : ¥170.44000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Dual-Core | 200MHz | CANbus, Ethernet, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 169 | 512KB (256K x 16) | FLASH | - | 86K x 16 | 1.14V ~ 1.26V | A/D 96x12/16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
4,000 In Stock | 1 : ¥35.88000 Cut Tape (CT) 4,000 : ¥29.66927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 34 | 512KB (256K x 16) | FLASH | 16K x 8 | 32K x 8 | 1.62V ~ 3.63V | A/D 14x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
3,982 In Stock | 1 : ¥37.92000 Cut Tape (CT) 4,000 : ¥31.45461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 34 | 512KB (256K x 16) | FLASH | 16K x 8 | 32K x 8 | 1.62V ~ 3.63V | A/D 14x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
2,000 In Stock | 1 : ¥51.86000 Cut Tape (CT) 1,000 : ¥41.54186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 80 | 512KB (256K x 16) | FLASH | 16K x 8 | 32K x 8 | 1.62V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
126 In Stock | 1 : ¥171.81000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-BGA (15x15) | 176-BGA | |||
200 In Stock | 200 : ¥147.66320 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | C28x | 32-Bit | 200MHz | CANbus, Ethernet, I2C, McBSP, SCI, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 97 | 512KB (256K x 16) | FLASH | - | 172K x 8 | 1.14V ~ 1.26V | A/D 20x12b, 29x16b SAR; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
1,000 In Stock | 1 : ¥154.21000 Cut Tape (CT) 200 : ¥119.67590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB | DMA, POR, PWM, WDT | 97 | 512KB (256K x 16) | FLASH | - | 50K x 16 | 1.14V ~ 1.26V | A/D 17x12b; D/A 1x12b | External | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 176-HLQFP (24x24) | 176-LQFP Exposed Pad | |||
270 In Stock | 1 : ¥167.81000 Cut Tape (CT) 90 : ¥130.25656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 200MHz | CANbus, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | DMA, POR, PWM, WDT | 41 | 512KB (256K x 16) | FLASH | - | 66K x 16 | 1.14V ~ 3.47V | A/D 14x12b, 14x16b; D/A 3x12b | Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 100-HTQFP (14x14) | 100-TQFP Exposed Pad | |||
1,000 In Stock | 1 : ¥263.54000 Cut Tape (CT) 1,000 : ¥177.53312 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 179-NFBGA (12x12) | 179-LFBGA | |||
150 In Stock | 1 : ¥286.52000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 88 | 512KB (256K x 16) | FLASH | - | 34K x 16 | 1.805V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 179-NFBGA (12x12) | 179-LFBGA |