TMS320F28075PTPQR | |
---|---|
DigiKey Part Number | 296-TMS320F28075PTPQRTR-ND - Tape & Reel (TR) 296-TMS320F28075PTPQRCT-ND - Cut Tape (CT) 296-TMS320F28075PTPQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS320F28075PTPQR |
Description | IC MCU 32BIT 512KB FLSH 176HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit Single-Core 120MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 97 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 50K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 1.26V | |
Data Converters | A/D 17x12b; D/A 1x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-HLQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.21000 | ¥154.21 |
10 | ¥141.69800 | ¥1,416.98 |
25 | ¥135.82920 | ¥3,395.73 |
100 | ¥119.67590 | ¥11,967.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥119.67590 | ¥23,935.18 |
400 | ¥113.80238 | ¥45,520.95 |
600 | ¥106.46017 | ¥63,876.10 |