Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
431 In Stock | 1 : ¥24.91000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
423 In Stock | 1 : ¥24.88000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
366 In Stock | 1 : ¥25.93000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
180 In Stock | 1 : ¥25.20000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
285 In Stock | 1 : ¥27.12000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
482 In Stock | 1 : ¥26.27000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
1,024 In Stock | 1 : ¥27.37000 Cut Tape (CT) 1,600 : ¥22.78342 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
3,152 In Stock | 1 : ¥26.52000 Cut Tape (CT) 1,600 : ¥22.86838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
197 In Stock | 1 : ¥51.97000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M23 | 32-Bit | 48MHz | I2C, IrDA, LINbus, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 80 | 512KB (512K x 8) | FLASH | 8K x 8 | 64K x 8 | 1.62V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
1,600 In Stock | 1 : ¥25.16000 Cut Tape (CT) 1,600 : ¥20.91304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
486 In Stock | 1 : ¥24.88000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
3,285 In Stock | 1 : ¥25.04000 Cut Tape (CT) 3,300 : ¥20.85300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
3,300 In Stock | 1 : ¥26.10000 Cut Tape (CT) 3,300 : ¥21.67823 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
1,597 In Stock | 1 : ¥26.27000 Cut Tape (CT) 1,600 : ¥21.01720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
1,598 In Stock | 1 : ¥26.44000 Cut Tape (CT) 1,600 : ¥21.84813 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
3,300 In Stock | 1 : ¥27.29000 Cut Tape (CT) 3,300 : ¥22.69827 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 32-VQFN (5x5) | 32-VFQFN Exposed Pad | |||
497 In Stock | 1 : ¥27.29000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 26 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-TQFP (7x7) | 32-TQFP | |||
449 In Stock | 1 : ¥26.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 38 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
604 In Stock | 1 : ¥27.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
1,595 In Stock | 1 : ¥27.46000 Cut Tape (CT) 1,600 : ¥22.86838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 38 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
485 In Stock | 1 : ¥27.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 38 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
4,000 In Stock | 1 : ¥27.54000 Cut Tape (CT) 4,000 : ¥22.86834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount, Wettable Flank | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
4,000 In Stock | 1 : ¥27.71000 Cut Tape (CT) 4,000 : ¥22.95335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 38 | 64KB (64K x 8) | FLASH | 2K x 8 | 8K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 48-VQFN (7x7) | 48-VFQFN Exposed Pad | |||
500 In Stock | 1 : ¥27.50000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP (7x7) | 48-TQFP | |||
1,283 In Stock | 1 : ¥28.65000 Cut Tape (CT) 1,600 : ¥23.71850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | 38 | 128KB (128K x 8) | FLASH | 4K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-TQFP (7x7) | 48-TQFP |