TMS320F28335ZAYAR | |
---|---|
DigiKey Part Number | 296-TMS320F28335ZAYARTR-ND - Tape & Reel (TR) 296-TMS320F28335ZAYARCT-ND - Cut Tape (CT) 296-TMS320F28335ZAYARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS320F28335ZAYAR |
Description | IC MCU 32BIT 512KB FLSH 179NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit Single-Core 150MHz 512KB (256K x 16) FLASH 179-NFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit Single-Core | |
Speed | 150MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 34K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.805V ~ 1.995V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 179-NFBGA (12x12) | |
Package / Case | 179-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.54000 | ¥263.54 |
10 | ¥243.08400 | ¥2,430.84 |
25 | ¥232.15800 | ¥5,803.95 |
100 | ¥207.57760 | ¥20,757.76 |
250 | ¥198.01780 | ¥49,504.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥177.53312 | ¥177,533.12 |