SC18IS606PWJ | |
---|---|
DigiKey Part Number | 568-SC18IS606PWJTR-ND - Tape & Reel (TR) 568-SC18IS606PWJCT-ND - Cut Tape (CT) 568-SC18IS606PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC18IS606PWJ |
Description | IC I2C TO SPI BRIDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I2C Controller SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SC18IS606PWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | I2C | |
Function | Controller | |
Interface | SPI | |
Standards | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Supply | 4mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.52000 | ¥30.52 |
10 | ¥27.40800 | ¥274.08 |
25 | ¥25.91160 | ¥647.79 |
100 | ¥22.45600 | ¥2,245.60 |
250 | ¥21.30440 | ¥5,326.10 |
500 | ¥19.11634 | ¥9,558.17 |
1,000 | ¥16.12222 | ¥16,122.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.31606 | ¥38,290.15 |
5,000 | ¥14.74029 | ¥73,701.45 |