046701.5NR

DigiKey Part Number
F1395TR-ND - Tape & Reel (TR)
F1395CT-ND - Cut Tape (CT)
F1395DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046701.5NR
Description
FUSE BRD MT 1.5A 32VAC 65VDC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 A 32 V AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
046701.5NR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
65 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 13A DC
Melting I²t
0.0766
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm)
DC Cold Resistance
0.0385 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.25000¥12.25
5¥11.83400¥59.17
10¥11.06600¥110.66
50¥9.15820¥457.91
100¥7.63240¥763.24
250¥7.44136¥1,860.34
500¥6.29634¥3,148.17
1,000¥5.53319¥5,533.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.72280¥23,614.00
Manufacturers Standard Package