HLMP-6300-F0021 | |
---|---|
DigiKey Part Number | 516-2793-2-ND - Tape & Reel (TR) 516-2793-1-ND - Cut Tape (CT) 516-2793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6300-F0021 |
Description | LED RED DIFFUSED YOKE LEAD SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.8V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, Yoke Bend | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥11.85100 | ¥118.51 |
100 | ¥9.12180 | ¥912.18 |
500 | ¥8.24568 | ¥4,122.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.08611 | ¥10,629.16 |
3,000 | ¥6.69961 | ¥20,098.83 |
7,500 | ¥6.54500 | ¥49,087.50 |
10,500 | ¥6.44192 | ¥67,640.16 |