US1DWF-7 | |
---|---|
DigiKey Part Number | US1DWF-7DITR-ND - Tape & Reel (TR) US1DWF-7DICT-ND - Cut Tape (CT) US1DWF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1DWF-7 |
Description | DIODE GEN PURP 200V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | US1DWF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.84100 | ¥28.41 |
100 | ¥1.70520 | ¥170.52 |
500 | ¥1.57890 | ¥789.45 |
1,000 | ¥1.07368 | ¥1,073.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98843 | ¥2,965.29 |
6,000 | ¥0.94737 | ¥5,684.22 |
9,000 | ¥0.85263 | ¥7,673.67 |
30,000 | ¥0.84000 | ¥25,200.00 |
75,000 | ¥0.80559 | ¥60,419.25 |