74HC2G04GV,125 | |
---|---|
DigiKey Part Number | 1727-6914-2-ND - Tape & Reel (TR) 1727-6914-1-ND - Cut Tape (CT) 1727-6914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G04GV,125 |
Description | IC INVERTER 2CH 2-INP 6TSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2G04GV,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | SC-74, SOT-457 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.04300 | ¥30.43 |
25 | ¥2.83600 | ¥70.90 |
100 | ¥2.26980 | ¥226.98 |
250 | ¥2.10764 | ¥526.91 |
500 | ¥1.78338 | ¥891.69 |
1,000 | ¥1.37805 | ¥1,378.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.25648 | ¥3,769.44 |
6,000 | ¥1.17541 | ¥7,052.46 |
15,000 | ¥1.09434 | ¥16,415.10 |
30,000 | ¥1.03760 | ¥31,128.00 |
75,000 | ¥1.03396 | ¥77,547.00 |