FDC8602 | |
---|---|
DigiKey Part Number | FDC8602TR-ND - Tape & Reel (TR) FDC8602CT-ND - Cut Tape (CT) FDC8602DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC8602 |
Description | MOSFET 2N-CH 100V 1.2A SSOT6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1.2A 690mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC8602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 1.2A | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 1.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 70pF @ 50V | |
Power - Max | 690mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.07300 | ¥100.73 |
100 | ¥7.83540 | ¥783.54 |
500 | ¥6.64174 | ¥3,320.87 |
1,000 | ¥5.41043 | ¥5,410.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.09331 | ¥15,279.93 |
6,000 | ¥4.85076 | ¥29,104.56 |
9,000 | ¥4.62688 | ¥41,641.92 |