AON7810 | |
---|---|
DigiKey Part Number | 785-1775-2-ND - Tape & Reel (TR) 785-1775-1-ND - Cut Tape (CT) 785-1775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7810 |
Description | MOSFET 2N-CH 30V 6A 8DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6A 3.1W Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AON7810 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6A | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 542pF @ 15V | |
Power - Max | 3.1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSMD, Flat Leads | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.89480 | ¥189.48 |
500 | ¥1.47908 | ¥739.54 |
1,000 | ¥1.28278 | ¥1,282.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.28278 | ¥6,413.90 |