SC1103C-01UTG | |
---|---|
DigiKey Part Number | 18-SC1103C-01UTGTR-ND - Tape & Reel (TR) 18-SC1103C-01UTGCT-ND - Cut Tape (CT) 18-SC1103C-01UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1103C-01UTG |
Description | TVS DIODE 3.3V 80A DFN1610-2L |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.4V | |
Voltage - Clamping (Max) @ Ipp | 9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 80A (8/20µs) | |
Power - Peak Pulse | 720W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 130pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
100 | ¥2.83070 | ¥283.07 |
500 | ¥2.20992 | ¥1,104.96 |
1,000 | ¥1.79622 | ¥1,796.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60573 | ¥4,817.19 |
6,000 | ¥1.52407 | ¥9,144.42 |
9,000 | ¥1.41521 | ¥12,736.89 |
30,000 | ¥1.38255 | ¥41,476.50 |