B38G3RGB-10D0003H2U1930 | |
---|---|
DigiKey Part Number | 3147-B38G3RGB-10D0003H2U1930TR-ND - Tape & Reel (TR) 3147-B38G3RGB-10D0003H2U1930CT-ND - Cut Tape (CT) 3147-B38G3RGB-10D0003H2U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B38G3RGB-10D0003H2U1930 |
Description | LED RGB 0606 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3V Green, 3V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B38G3RGB-10D0003H2U1930 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3V Blue | |
Current - Test | 10mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.50mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.91359 | ¥1,827.18 |