PESD2V0Y1BSFYL

DigiKey Part Number
1727-PESD2V0Y1BSFYLTR-ND - Tape & Reel (TR)
1727-PESD2V0Y1BSFYLCT-ND - Cut Tape (CT)
1727-PESD2V0Y1BSFYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD2V0Y1BSFYL
Description
TVS DIODE 2VWM 3VC DSN0603-2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
EDA/CAD Models
PESD2V0Y1BSFYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
2V (Max)
Voltage - Breakdown (Min)
3.3V (Typ)
Voltage - Clamping (Max) @ Ipp
3V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.69pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.61700¥16.17
100¥0.81520¥81.52
500¥0.66500¥332.50
1,000¥0.49333¥493.33
2,000¥0.41509¥830.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.37765¥3,398.85
Manufacturers Standard Package