SP00R6-01WTG | |
---|---|
DigiKey Part Number | 18-SP00R6-01WTGTR-ND - Tape & Reel (TR) 18-SP00R6-01WTGCT-ND - Cut Tape (CT) 18-SP00R6-01WTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP00R6-01WTG |
Description | TVS DIODE BI-DIR 3A 0.3V 0201 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.5V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | SP00R6-01WTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300mV (Max) | |
Voltage - Breakdown (Min) | 700mV | |
Voltage - Clamping (Max) @ Ipp | 2.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.2pF @ 3GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63000 | ¥46.30 |
100 | ¥3.20350 | ¥320.35 |
500 | ¥2.67640 | ¥1,338.20 |
1,000 | ¥2.27773 | ¥2,277.73 |
2,000 | ¥2.02860 | ¥4,057.20 |
5,000 | ¥1.92183 | ¥9,609.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.77948 | ¥17,794.80 |
30,000 | ¥1.75100 | ¥52,530.00 |