PESD4V0Y1BSFYL

DigiKey Part Number
1727-7840-2-ND - Tape & Reel (TR)
1727-7840-1-ND - Cut Tape (CT)
1727-7840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD4V0Y1BSFYL
Description
TVS DIODE 4VWM 3.7VC DSN0603-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.7V (Typ) Clamp Ipp Tvs Diode Surface Mount DSN0603-2
Datasheet
 Datasheet
EDA/CAD Models
PESD4V0Y1BSFYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4V (Max)
Voltage - Breakdown (Min)
4.2V
Voltage - Clamping (Max) @ Ipp
3.7V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.29pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.03600¥20.36
100¥1.03030¥103.03
500¥0.84036¥420.18
1,000¥0.62345¥623.45
2,000¥0.52453¥1,049.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.32421¥2,917.89
27,000¥0.31849¥8,599.23
63,000¥0.28607¥18,022.41
225,000¥0.24793¥55,784.25
Manufacturers Standard Package